Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHERRY
Manufacturer Part NoG84-4100LCMGB-2
Order Code3530819
Also Known AsGTIN UPC EAN: 4025112062599
Technical Datasheet
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 728.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 728.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHERRY
Manufacturer Part NoG84-4100LCMGB-2
Order Code3530819
Also Known AsGTIN UPC EAN: 4025112062599
Technical Datasheet
Connection MethodWired
Computer ConnectorPS/2, USB
Keyboard SizeCompact
Keyboard ColourBlack
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Compact and reliable keyboard, an ideal solution for users with limited available space. Designed to be used in the banking sector, medical institutions or a range of portable systems.
- Individual keys with gold Crosspoint contacts
- Lightweight design suitable for 19" applications
- Suitable for continuous usage and will support over 20 million confirmations per key
- Plug and play USB interface
- Supplied with adaptor for PS/2 interface
- Dimensions (HxWxD): 26x282x132mm
- 3 Year manufacturer warranty
Contents
Keyboard, PS/2 adaptor and user guide
Technical Specifications
Connection Method
Wired
Keyboard Size
Compact
Product Range
-
Computer Connector
PS/2, USB
Keyboard Colour
Black
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48