Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No5-5L
Order Code3288299
Product RangeChem-Wik
Technical Datasheet
251 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.700 |
10+ | kr 22.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 24.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No5-5L
Order Code3288299
Product RangeChem-Wik
Technical Datasheet
Braid MaterialCopper
Width1.27mm
Length1.5m
Product RangeChem-Wik
SVHCNo SVHC (12-Jan-2017)
Product Overview
Fast safe Rosin flux desoldering braid for removing solder from leads and components. Static safe SD versions are packaged in static dissipative bobbins.
- Anti-Static - Rosin SD
- Coated with ultra pure rosin
- Quickly and thoroughly removes solder
- Noncorrosive Type R rosin flux
- SD versions reduce the risk of damage associated with static electricity
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
No SVHC (12-Jan-2017)
Width
1.27mm
Product Range
Chem-Wik
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02