Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140201
Order Code3246231
Also Known AsCA 6511
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,622.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,622.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140201
Order Code3246231
Also Known AsCA 6511
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage500V
Insulation Testing Resistance1Gohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height167mm
External Width106mm
External Depth55mm
Weight600g
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CA6511 is an economical insulation and continuity tester, popular with contractors, installers and after-sales depts. for measuring electrical instruments and installations.
- Insulation: up to 1,000MΩ (1 cal.) at 500V DC
- AC Voltage: 0 to 600V
- Continuity: -10Ω to +10Ω (I=200mA)
- Automatic Testing of Absence of Voltage by Direct Measurement
- Single Input on Two Colour-Coded Terminals
- Highly Readable Display and Logarithmic Scale
- Measurement in Compliance with IEC 61557, NF C 15-100, IEC 364, VDE 0413 and BS 7671
- Electrical Safety: IEC 1010 600V Cat III-2
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
1Gohm
Operating Temperature Max
55°C
External Width
106mm
Weight
600g
SVHC
No SVHC (16-Jul-2019)
Insulation Testing Voltage
500V
Operating Temperature Min
-10°C
External Height
167mm
External Depth
55mm
Product Range
-
Technical Docs (3)
Alternatives for P01140201
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.036004