Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120526B
Order Code4412413
Product RangeAmpFLEX Series
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,082.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,082.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120526B
Order Code4412413
Product RangeAmpFLEX Series
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorCurrent Clamp
Current Range Max10kA
Current Range Min100mA
For Use WithChauvin Arnoux PEL 100 Power/Energy Loggers
Product RangeAmpFLEX Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
P01120526B is a AmpFlex A193 800mm flexible current sensor. Current clamps, AmpFlex flexible current sensor is used to measure the current flowing in a cable without opening the circuit. It also insulates the user from dangerous voltages in the circuit.
- Measurement range from 100mA to 10000A
- Clamping diameter 100mm
- Cord 3 metres long
Contents
AmpFlex® A193 800mm sensor, User manual in 5 languages, Verification certificate.
Technical Specifications
Meter Side Connector
-
Current Range Max
10kA
For Use With
Chauvin Arnoux PEL 100 Power/Energy Loggers
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
AmpFLEX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415