Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoER74R27KT
Order Code3399764
Product RangeER Series
Also Known As8-1623746-3
Technical Datasheet
2,582 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.190 |
50+ | kr 4.210 |
100+ | kr 3.970 |
250+ | kr 3.730 |
500+ | kr 3.440 |
1000+ | kr 2.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoER74R27KT
Order Code3399764
Product RangeER Series
Also Known As8-1623746-3
Technical Datasheet
Resistance0.27ohm
Product RangeER Series
Power Rating3W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 10%
Temperature Coefficient± 200ppm/°C
Product Length13.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.27ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 200ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistor Technology
Wirewound
Resistance Tolerance
± 10%
Product Length
13.5mm
Product Height
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001