Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL967840
Order Code4341850
Product Rangecelpac SUL9 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 38+ | kr 874.560 |
Price for:Each
Minimum: 38
Multiple: 38
kr 33,233.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL967840
Order Code4341850
Product Rangecelpac SUL9 Series
Technical Datasheet
Load Current35A
Operating Voltage Max600VAC
Control Voltage Max140V
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min80V
Product Rangecelpac SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL967840 is a SUL9-SUM9 series single phase power solid state contactor. It is designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1 ; cURus. The application includes (AC-1 / LC A) heating elements.
- 22.5mm solid state contactor for space-saving design, ready to use with its heatsink
- Zero cross solid state contactor especially designed for resistive loads (AC-51)
- 24 to 600VAC with thyristor size of 75A, max load current of 50A (limited by internal connexions)
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- Control voltage range from 80 to 140VAC/DC, 2 point pluggable control connector
- Yellow LED visualization on the i/p, screw terminal (power), low profile housing, PA 6UL94VO housing
- IP20 rating, TVS on gate output protection type, 75A thyristor rating, AC type of relay
- 29A AC-1 max switching current (40°C), 1000Mohm typ insulation resistance (25°C, 500VDC)
- DIN rail type of mounting, AC on/off Zero-Cross function
- Ambient temperature range from -40 to 100°C
Contents
Single phase power solid state contactor, Heatsink.
Technical Specifications
Load Current
35A
Control Voltage Max
140V
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
80V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221