Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSOBR943640-HE
Order Code4341824
Product Rangeokpac SOBR9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,031.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,031.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOBR943640-HE
Order Code4341824
Product Rangeokpac SOBR9 Series
Technical Datasheet
Contact Configuration-
Load Current35A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min10VDC
Control Voltage Max30VDC
Product Rangeokpac SOBR9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SOBR943640-HE is a SOBR9 series two-phase power solid state relay with "push-in" terminals. It is designed in conformity with IEC/ EN60947-4-3 ; IEC 60335-1/ VDE0700-1 ; IEC 62314. Application includes (AC-1 / LC A) heating elements.
- Two-phase zero cross solid state relay especially designed for AC-1 resistive loads
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- 2 inputs with green LED visualization for each input
- Double "push-in" spring power terminals (max. 6mm²)
- 4 poles "push-in" pluggable spring control terminal (max. 2.5mm²)
- 2X50A thyristor rating, 2x41A AC-1 at 40°C max switching current
- To screw type of mounting, hockey puck standard housing type
- AC on/off zero-cross function, 12 to 280VAC switching voltage rate range
- Control voltage rate range from 10 to 30VDC, AC type of relay, TVS output protection type
- Ambient temperature range from -40 to 100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
30VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
35A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
10VDC
Product Range
okpac SOBR9 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate