Print Page
Image is for illustrative purposes only. Please refer to product description.
185 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 222.000 |
5+ | kr 211.330 |
10+ | kr 200.660 |
20+ | kr 196.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 222.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKA20420
Order Code1214568
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max275Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min4VDC
Control Voltage Max30VDC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SKA20420 is a Solid-state Relay for printed circuit board mounting with DC control, zero cross switching mode. Integrated clamping voltage, high immunity. Designed for all types of load.
- -40 to 80°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the limits.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02