Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 341.260 |
5+ | kr 327.520 |
10+ | kr 320.870 |
20+ | kr 314.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 341.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSF541310
Order Code3822667
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min4VDC
Control Voltage Max30VDC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The SF541310 is a miniature zero cross Solid State Relay with Faston connections for medium power applications. The very small power solid state relay is fully wired with SMD process. The very small size is allowed to place it as an interface in all configurations.
- 1000Ω Internal resistance
- -40 to 100°C Operating temperature range
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280Vrms
Relay Terminals
Quick Connect
Operating Voltage Min
12Vrms
Control Voltage Max
30VDC
SVHC
Lead (27-Jun-2024)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016