Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 166.400 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
kr 166.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEDARS
Manufacturer Part NoTAPEGUNKIT/12
Order Code1356933
Technical Datasheet
Kit Contents12-Pcs of 50mm x 66m Brown Tape & Light-weight Bulk Dispenser
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for TAPEGUNKIT/12
1 Product Found
Product Overview
The TAPEGUNKIT/12 is a Parcel Tape and Dispenser Kit.
Applications
Maintenance & Repair
Contents
12 pieces of 50mm x 66m Brown tape and Lightweight bulk dispenser.
Technical Specifications
Kit Contents
12-Pcs of 50mm x 66m Brown Tape & Light-weight Bulk Dispenser
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4