Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSBS2332A2V23C24HP
Order Code4528679
Product RangeRSBS Series
Technical Datasheet
11 In Stock
6 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,954.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,954.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSBS2332A2V23C24HP
Order Code4528679
Product RangeRSBS Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating4.4kW
No. of PhasesSingle Phase
No. of Poles-
Current Rating32A
Supply Voltage Min195.5VAC
Supply Voltage Max264.5VAC
IP / NEMA RatingIP20
Product RangeRSBS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
32A
Supply Voltage Max
264.5VAC
Product Range
RSBS Series
Power Rating
4.4kW
No. of Poles
-
Supply Voltage Min
195.5VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.501