Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPPA01DM48
Order Code4713135
Product RangePPA01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,008.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,008.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPPA01DM48
Order Code4713135
Product RangePPA01 Series
Technical Datasheet
Product RangePPA01 Series
Contact Configuration2 x DPDT
Contact Current3A
Relay MountingSocket
Relay TerminalsPlug In
Switching Voltage Max250VAC
Supply Voltage Max415VAC
Phase Type3 Phase
Power Consumption10VA
Phase Monitoring Range Min323V
Phase Monitoring Range Max477V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PPA01 Series
Contact Current
3A
Relay Terminals
Plug In
Supply Voltage Max
415VAC
Power Consumption
10VA
Phase Monitoring Range Max
477V
Contact Configuration
2 x DPDT
Relay Mounting
Socket
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
323V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138