Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAT20PASA
Order Code1947841
Product RangeType PA18C.T Series
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 351.620 |
5+ | kr 344.600 |
10+ | kr 337.590 |
25+ | kr 330.500 |
50+ | kr 323.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 351.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAT20PASA
Order Code1947841
Product RangeType PA18C.T Series
Technical Datasheet
Sensing Range Max20m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeType PA18C.T Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Type PA18C.T series general purpose Through-beam Sensor with 18mm cylindrical ABS housing. The sensor is useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is NPN or PNP and the output switching function is normally openand NC.
- Miniature sensor range
- 20m (Axial), 16m (radial) range
- Sensitivity adjustment by potentiometer
- 850nm Modulated infrared light
- 100mA, NPN or PNP, N.O + N.C. Output
- IP67, IP69K Protection rating
- LED indication for output, stability and power ON
- Reverse polarity, short circuit and transients protection
- Cable and plug versions
- Excellent EMC performance
Applications
Sensing & Instrumentation
Contents
PA 18 C.T Photoelectric switch, Installation instruction on plastic bag, Screwdriver, APA18-MB1 Mounting bracket and 2x M18 Locknuts.
Technical Specifications
Sensing Range Max
20m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
Type PA18C.T Series
Connection Method
Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045