Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoET330DINAV53HS1X
Order Code4285036
Product RangeET330 Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,850.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,850.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoET330DINAV53HS1X
Order Code4285036
Product RangeET330 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage230VAC to 277VAC, 400VAC to 480VAC
Energy Meter MountingDIN Rail
Product RangeET330 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
230VAC to 277VAC, 400VAC to 480VAC
Product Range
ET330 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90283090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate