Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,652.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,652.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDWA01CM235A
Order Code4312771
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
DWA01CM235A is a 3-phase load guard, monitoring relay. This relay monitors its own power supply voltage and the current of a balanced 3-phase system. For current measure direct connection, 5A standard current transformers and MICT can be used. The LEDs indicate the state of the alarm and the output relay.
- Supply voltage range from 208 to 240VAC, SPDT output
- DIN-rail mounting, Cos ϕ monitoring relay, noryl material
- Measuring if power factor is within set limits, knob adjustable level on absolute scale
- Measure its own power supply (voltage) and current for balanced systems
- LED indication for power supply and output ON, rated insulation voltage is 250VAC
- EN 60255-6 standard, UL, CSA approval, IP20 degree of protection
- Dimensions is 22.5 x 80 x 99.5mm, temperature drift is ±1000ppm/°C
- Output: 8A SPDT relay normally energized, dielectric voltage is ≥ 2kVAC (rms)
- Repeatability is ±0.5% on full-scale, rated operational power is 13VA at 400VAC
- Operating temperature range from -20°C to 60°C (max. voltage, 50Hz, R.H. <lt/>95%)
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127