Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,071.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,071.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPB52CM44
Order Code4312770
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
DPB52CM44 is a true RMS 3-phase voltage monitoring relay. It operates on 3P systems, monitoring phase loss and phase sequence, overvoltage and undervoltage. The power supply is provided by the monitored mains. Delay on alarm, upto 30s, for over/under voltage alarms. The adjustable voltage levels and time delay allow a correct response to real alarm conditions.
- Output and status LED indication for quick troubleshooting
- Ultra-high harmonic immunity for very noisy environments
- Monitoring 3-phase mains with 3 wires (3P), <lt/> 2.5VA consumption
- Detection of the correct phase sequence and phase loss
- Front dial adjustable overvoltage and undervoltage setpoints
- Time delay, changeover relay output, EN61000-6-2 immunity and EN61000-6-3 emission standards
- Power supply voltage range from 208 to 480VAC
- Frequency range from 50 to 60Hz, DIN-rail mounting, (UL508), (GB/T14048.5) approval
- Dimensions (W x H x D) is 17.5 x 81 x 67.2mm, IP20 degree of protection
- Operating temperature range from -20°C to 60°C
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
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443