Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA32CLN25BP
Order Code4713143
Product RangeCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 962.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 962.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA32CLN25BP
Order Code4713143
Product RangeCA Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max25mm
Sensor Output TypeDigital - PNP / NPN
Supply Voltage Min10V
Supply Voltage Max40V
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals2m Cable
Sensor Body MaterialThermoplastic Polyester
IP RatingIP68
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeCA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
10V
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Thermoplastic Polyester
Operating Temperature Min
-20°C
Product Range
CA Series
Sensing Distance Min
-
Sensor Output Type
Digital - PNP / NPN
Supply Voltage Max
40V
Sensor Terminals
2m Cable
IP Rating
IP68
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05