Print Page
M16878/6-BCE-2
Wire, Stranded, Hook Up, MIL Spec M16878/6, Thin Wall Type ET, PTFE, Red, 28 AWG, 328 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLISLEIT
Manufacturer Part NoM16878/6-BCE-2
Order Code2778494
Product RangeMIL-W-16878 Wire
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,206.050 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 1,206.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM16878/6-BCE-2
Order Code2778494
Product RangeMIL-W-16878 Wire
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size19 x 40AWG
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.74mm
Approval SpecificationMIL-W-16878/6 (Type ET)
Product RangeMIL-W-16878 Wire
Product Overview
The M16878/6-BCE-2 from CarlisleIT is a MIL-W-16878 (Type ET) hook-up wire. MIL-W-16878 (Type ET) hook-up wire has extruded PTFE insulation (thin wall thickness) for high temperature applications. PTFE insulation offers high reliability with excellent thermal stability and chemical resistance.
- Voltage rating is 250V
- Extruded PTFE with 0.006"(0.15mm) wall thickness
- Silver plated coated copper conductor
- 28AWG (19 x 40) stranded copper wire conductor
- Temperature range from -55°C to 200°C
- Red colour insulation
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
19 x 40AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/6 (Type ET)
Jacket Colour
Red
Conductor Area CSA
-
Reel Length (Metric)
100m
Voltage Rating
250V
External Diameter
0.74mm
Product Range
MIL-W-16878 Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291