Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2FA53-73-TABS
Order Code2787237
Product RangeF
Technical Datasheet
364 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.910 |
5+ | kr 29.480 |
10+ | kr 28.580 |
20+ | kr 26.190 |
50+ | kr 22.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2FA53-73-TABS
Order Code2787237
Product RangeF
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeF
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2FA53-73-TABS is a 1-pole Toggle Switch with 0.250 tabs (Quick Connect) terminal. It features On-None-Off operating function, unsealed baton style toggle and slow-make, slow-break contact mechanism. It has storied history in the marine, food service and generators.
- 100000-cycle mechanical durability
- 50000-cycle electrical durability
- 1000V-live to dead metal parts UL/CSA rated dielectric strength
- 0°F to 150°F operating temperature
Applications
Industrial, Aerospace, Defence, Military, Automation & Process Control
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
F
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 2FA53-73-TABS
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494