Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAREL
Manufacturer Part NoNTC015WH01
Order Code940021
Product RangeModel NTC*WH*
Technical Datasheet
766 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 136.480 |
5+ | kr 133.710 |
10+ | kr 131.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 136.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAREL
Manufacturer Part NoNTC015WH01
Order Code940021
Product RangeModel NTC*WH*
Technical Datasheet
Length50mm
External Diameter6mm
Probe/Pocket Body Material-
Product RangeModel NTC*WH*
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTC015WH01 is a Negative Temperature Coefficient (NTC) Sensor. The sensor features permanent IP68 index of protection and is therefore suitable for operation in climatic conditions with extreme temperatures and humidity and in permanent contact with condensate.
- 5ft Cable
Applications
Sensing & Instrumentation
Technical Specifications
Length
50mm
Probe/Pocket Body Material
-
SVHC
No SVHC (27-Jun-2024)
External Diameter
6mm
Product Range
Model NTC*WH*
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024