Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoNE32155055
Order Code2057462
Technical Datasheet
Panel TypeRear Panel
Rack U Height5U
Panel MaterialSteel
Body ColourGrey
For Use With19" Enclosures
External Height - Metric1mm
External Width - Metric482.2mm
External Height - Imperial0.04"
External Width - Imperial18.98"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Panel Type
Rear Panel
Panel Material
Steel
For Use With
19" Enclosures
External Width - Metric
482.2mm
External Width - Imperial
18.98"
SVHC
No SVHC (19-Jan-2021)
Rack U Height
5U
Body Colour
Grey
External Height - Metric
1mm
External Height - Imperial
0.04"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.839