Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32215510
Order Code2057524
Technical Datasheet
Panel TypeRack Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use With19" Rack Mount Cabinets
External Height - Metric11.5mm
External Width - Metric43.6mm
External Height - Imperial0.45"
External Width - Imperial1.72"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
19" Rack Mount Cabinets
External Width - Metric
43.6mm
External Width - Imperial
1.72"
SVHC
No SVHC (19-Jan-2021)
Rack U Height
1U
Body Colour
Black
External Height - Metric
11.5mm
External Height - Imperial
0.45"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32