Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTD40K1007R
Order Code2610514
Technical Datasheet
Sensing Range Min-
Sensing Range Max30cm
Beam Angle-
Switching Frequency40kHz
External Diameter10mm
Sensitivity (dB)-65dB
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Sensing Range Min
-
Beam Angle
-
External Diameter
10mm
Operating Temperature Min
-30°C
Product Range
-
Sensing Range Max
30cm
Switching Frequency
40kHz
Sensitivity (dB)
-65dB
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454