Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB93VE/3
Order Code1717060
Product RangeCTB93VE
Technical Datasheet
110 In Stock
120 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.640 |
10+ | kr 8.280 |
100+ | kr 6.850 |
500+ | kr 5.820 |
1000+ | kr 5.180 |
2500+ | kr 4.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB93VE/3
Order Code1717060
Product RangeCTB93VE
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions3Ways
Rated Current10A
Rated Voltage200V
Block OrientationThrough Hole Vertical
Product RangeCTB93VE
SVHCLead (21-Jan-2025)
Product Overview
The CTB93VE/3 is a 3-pole male pluggable rising clamp Terminal Block with UL94-V0 flame retardant PA green polarised moulding, solid block, closed headers, vertical orientation, 3.81mm pitch. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 10mm² (30 to 16AWG) solid and stranded cable.
- Captive screw
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
200V
Product Range
CTB93VE
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB93VE/3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04