Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5050/6
Order Code2315346
Product RangeCTB5050
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.570 |
10+ | kr 36.170 |
100+ | kr 29.680 |
250+ | kr 25.360 |
500+ | kr 22.450 |
1000+ | kr 20.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 50.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5050/6
Order Code2315346
Product RangeCTB5050
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current14A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB5050
SVHCLead (21-Jan-2025)
Product Overview
The CTB5050 series low profile 90° mounting screw PCB Terminal Block with 5mm pitch. It is a wire protector terminal with 2 and 3-pole interlocking, 4 to 12-pole solid block end stackable. It is moulded in grey flame retardant PC. It has 0.5 to 1.5mm² (30 to 14AWG) solid cable and 0.5 to 1mm² (30 to 14AWG) stranded cable.
- UL94V-0 Flammability
- Test probe facility
- Anti solder wicking terminal
- Guided pin alignment
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
14A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
6Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB5050
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01