Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB09VG/5
Order Code2315326
Product RangeCTB09VG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB09VG/5
Order Code2315326
Product RangeCTB09VG
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Rated Current16A
Rated Voltage300V
Product RangeCTB09VG
Alternatives for CTB09VG/5
1 Product Found
Product Overview
Large cable entry rising clamp terminal
- 5mm Pitch, Professional rising clamp terminals
- Moulded in green UL94-V0 flame retardant PA
- 2x 0.2-4mm (30-12AWG) solid cable
- 2x 0.2-2.5mm (30-12AWG) stranded cable
- Double row pins for enhanced board stability
- Rating: 24A/250V
- Dielectric strength: 2kV
- Working temperature: 110°C
- PCB hole size: 1.5mm
- UL recognised, VDE approved
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Voltage
300V
No. of Positions
5Ways
Wire Size AWG Max
12AWG
Rated Current
16A
Product Range
CTB09VG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01