Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0709/3
Order Code2493626
Product RangeCTB0709
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.190 |
10+ | kr 7.980 |
100+ | kr 6.580 |
500+ | kr 5.590 |
1000+ | kr 4.970 |
2500+ | kr 4.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0709/3
Order Code2493626
Product RangeCTB0709
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.3mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB0709
SVHCLead (21-Jan-2025)
Product Overview
The CTB0709/3 from Camdenboss is a 3 pole high power rising clamp terminal block with 5.08mm pin spacing. This professional rising clamp terminal block is suitable for wire size ranging from 30AWG to 12AWG.
- Rated voltage of 300V and rated current of 20A
- Dimension is 15.24mm x 10.5mm x 18mm (L x W x H)
- Polyamide (PA66) moulded material
- Green colour housing
- Working temperature range from -33°C to 120°C
- Tin plated brass terminal
- Nickel plated brass wire clamp
- Nickel plated M3 steel captive screws with 0.4Nm torque
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
3.3mm²
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB0709
Technical Docs (1)
Alternatives for CTB0709/3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542