Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0150/4
Order Code3389767
Product RangeCTB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0150/4
Order Code3389767
Product RangeCTB
Technical Datasheet
Product RangeCTB
No. of Contacts4Contacts
Pitch Spacing5mm
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
SVHCNo SVHC (19-Jan-2021)
Product Overview
Standard profile 90° rising clamp terminal
- 5mm Pitch, 90° mounting
- Guided pin alignment
- Moulded in green UL94-V0 flame retardant PA
- Professional rising clamp terminals
- Captive screws
- Rating: 24A/250V
- Dielectric strength: 2kV
- Working temperature: 110°C
- PCB hole size: 1.3mm
- UL recognised, VDE approved
Technical Specifications
Product Range
CTB
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
No. of Contacts
4Contacts
Wire Size AWG Max
12AWG
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006