Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH662NBK
Order Code2346753
Product Range66
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 228.820 |
5+ | kr 225.390 |
10+ | kr 221.890 |
20+ | kr 215.320 |
50+ | kr 209.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 228.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH662NBK
Order Code2346753
Product Range66
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric95mm
External Depth - Metric145mm
IP RatingIP62
Body ColourBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.74"
External Depth - Imperial5.71"
Product Range66
SVHCNo SVHC (21-Jan-2025)
Product Overview
This case has a unique design for quick and easy assembly, enabling it to be used for a variety of applications.
- Moulded in high impact ABS, UL94-V0
- Recesses in lid and base for membrane keypads or overlays
- PCB pillars in lid and base
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
145mm
Body Colour
Black
External Height - Imperial
1.38"
External Depth - Imperial
5.71"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
66
Technical Docs (1)
Alternatives for CHH662NBK
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15