Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-01-BK
Order Code3617757
Product RangeEasy Assembly Electronics Enclosures
Technical Datasheet
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.820 |
5+ | kr 44.150 |
10+ | kr 43.480 |
20+ | kr 42.140 |
50+ | kr 41.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-01-BK
Order Code3617757
Product RangeEasy Assembly Electronics Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric60mm
External Depth - Metric90mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product RangeEasy Assembly Electronics Enclosures
SVHCNo SVHC (21-Jan-2025)
Product Overview
This UK manufactured universal enclosure has been designed to provide flexibility and increased functionality. A unique, dual action lid and clip-in-points for your PCB, reduces assembly time whilst providing the end user with a premium quality, modern product. Moulded from ABS UL94-V0 material, in a variety of sizes and colours, with optional DIN Rail / wall mount brackets available. If you need an enclosure that can handle your electronic applications whilst looking good, then look no further!
- Dual action lid
- Spring feature in lid
- No corner pillars
- PCB edge corner supports in the base
- Easy assembly ledge
- Multiple PCB mounting points in base and lid
- Smooth finish
- Raspberry Pi compatible
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
90mm
Body Colour
Black
External Height - Imperial
1.57"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
Easy Assembly Electronics Enclosures
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.619