Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoC19G3263B
Order Code1171734
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium, Steel
Cabinet StyleDesktop
External Height - Metric132.5mm
External Width - Metric482.6mm
External Depth - Metric263mm
External Height - Imperial5.22"
External Width - Imperial19"
External Depth - Imperial10.35"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for C19G3263B
1 Product Found
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
482.6mm
External Height - Imperial
5.22"
External Depth - Imperial
10.35"
SVHC
No SVHC (19-Jan-2021)
Enclosure Material
Aluminium, Steel
External Height - Metric
132.5mm
External Depth - Metric
263mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6