Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 283.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 283.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3679
Order Code4531729
Technical Datasheet
Accessory TypeTwin Lead Adapter
For Use WithCal Test 5 mm Oscilloscope Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3679 is a twin lead adapter with 2 SMD Test clips for 5mm scope probes.
- Usable with all Cal Test 5mm oscilloscope probes
- Temperature range from 0 to +50°C
Technical Specifications
Accessory Type
Twin Lead Adapter
Product Range
-
For Use With
Cal Test 5 mm Oscilloscope Probes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009