Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 124.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 124.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3230-100
Order Code4531650
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating3A
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3230-100 is a high quality BNC male cable assembly to MiniPro test clip breakout.
- Brass or zinc with nickel plated material, brass with gold plated contact
- PVC black moulded bend relief boot
- BeCu with gold plated IC clip contact
- 500Vrms voltage, 3A current, 50 ohm impedance
- RG-58C/U type PVC jacketed cable
- Temperature range from 0 to +50°C
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
500Vrms
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
1m
Current Rating
3A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272