Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 79.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 79.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2410
Order Code4568752
Technical Datasheet
Accessory TypeBNC Male to 4mm Binding Post Adapter
For Use WithTest Equipments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2410 is a BNC male to 4mm binding posts for general purpose. Adapts a BNC female cable, component or equipment to double binding posts. Connections can be made to the binding posts by spade lugs, banana plugs or wire leads. Adapts a BNC female connector on an instrument to accept standard banana plugs.
- 500Vrms maximum voltage
- 3A maximum current
- 50 ohm impedance
- Temperature range from -20°C to +80°C
Technical Specifications
Accessory Type
BNC Male to 4mm Binding Post Adapter
Product Range
-
For Use With
Test Equipments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272