Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10,033.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10,033.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5383B
Order Code4338616
Technical Datasheet
No. of Channels17 Channels (16 Data + 1 Clock)
Data Rate Max-
Signal Amplitude Min600mV
Input Capacitance1.5pF
Connection to Target BoardFlying Leads
For Use With6000/7000/54600 Series MSOs, Logic Analysers
Product Range-
Product Overview
E5383B is a single-ended flying leads with 40-pin cable connector. E5383B flying lead set is the tool to use when probing points are dispersed on your target or a probing point was not designed in. This probe can be connected to designed-in connectors or used with the included IC test clip to attach to components and other board features. This probe that can be used with any Keysight logic analyser with a 40-pin cable connector.
- 17 channels: 16 single-ended data, 1 single-ended clock
- 1.5 pF equivalent load capacitance
- Equivalent to the logic analyser data rate the probe is attached to
- Measure signals with as little as 600mV p-p signal amplitude
- Acquire signals from randomly located points in your target
- Can be connected to designed-in connectors or used with the included IC test clip
- Compatible with Logic analysers with 40-pin cable connectors Logic Analyzer Cable Connectors
Technical Specifications
No. of Channels
17 Channels (16 Data + 1 Clock)
Signal Amplitude Min
600mV
Connection to Target Board
Flying Leads
Product Range
-
Data Rate Max
-
Input Capacitance
1.5pF
For Use With
6000/7000/54600 Series MSOs, Logic Analysers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305