Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20,697.000 |
Product Information
Product Overview
The PXI-2527 is a high-voltage PXI multiplexer switch module that is ideal for medium- to high-density automated test applications. Featuring high-power electromechanical relays, the PXI-2527 is the perfect front end for the PXI DMM modules, offering simple channel expansion for a variety of measurements. The PXI-2527 supports multiple channel configurations including 64x1 1-wire, 32x1 2-wire, and 16x1 4-wire. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
PXI Multiplexer Switch Module
64Channels
Electromechanical
2A
NI PXI Controller
To Be Advised
1-Wire 64 x 1
PXI Hybrid
300VDC
30MHz
PXI-2527
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate