Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTVS-1008
Order Code3813872
Product RangeTVS-1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 66,526.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 66,526.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTVS-1008
Order Code3813872
Product RangeTVS-1000 Series
Technical Datasheet
Air Velocity Range0m/s to 20m/s
Beaufort Force-
Operating Temperature Min-30°C
Operating Temperature Max150°C
Relative Humidity Range-
External Height-
External Width-
External Depth-
Product RangeTVS-1000 Series
Product Overview
TVS-1008 automatic temperature and velocity scanner is a portable, 8-channel hot wire anemometer systems. It is factory expandable for up to 32 total sensors. Fully automated, this research-quality instrument takes accurate single- or multi-point measurements of air temperature, velocity and surface temperature in complex environments, such as PCBs and electronics enclosures. When used as temperature loggers, they can measure both fluid and solid temperatures.
- Flexible sensors
- Thin low profile for minimal flow disturbance
- High accuracy
- Air velocity and temperature measurements in one sensor
Contents
Calibrated sensors, Scanner, Analysis software, Power cord, Operator’s manual.
Technical Specifications
Air Velocity Range
0m/s to 20m/s
Operating Temperature Min
-30°C
Relative Humidity Range
-
External Width
-
Product Range
TVS-1000 Series
Beaufort Force
-
Operating Temperature Max
150°C
External Height
-
External Depth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.78993