0
0 Itemskr0.00
ex VAT
ex VAT

Through Hole Resistors:

22,233 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4218996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
kr 17.530
Min: 1000 / Mult: 1000
1.2kohm
OC Series
1.7W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
19.1mm
-
-55°C
230°C
-
4219005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
kr 17.530
Min: 1000 / Mult: 1000
39ohm
OC Series
1.2W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
16.5mm
-
-55°C
230°C
-
4219018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
kr 17.480
Min: 1000 / Mult: 1000
2.7kohm
OC Series
1W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
16.5mm
-
-55°C
230°C
-
4218963

RoHS

Each
1000+
kr 17.480
Min: 1000 / Mult: 1000
1.8kohm
OC Series
1W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
16.5mm
-
-55°C
230°C
-
4219106

RoHS

Each
500+
kr 7.210
Min: 500 / Mult: 500
820ohm
0
500mW
± 10%
-
Axial Leaded
-
200V
Ceramic
-1300ppm/°C ± 300ppm/°C
High Power
3.5mm
11.1mm
-
-40°C
220°C
-
4218876

RoHS

Each
1000+
kr 17.480
Min: 1000 / Mult: 1000
100ohm
OC Series
1.7W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
19.1mm
-
-55°C
230°C
-
4218880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
kr 17.530
Min: 1000 / Mult: 1000
330kohm
OC Series
1W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
19.1mm
-
-55°C
230°C
-
4218936RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
kr 17.700
Min: 1000 / Mult: 1000
68ohm
OC Series
1.7W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
19.1mm
-
-55°C
230°C
-
4218947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
kr 17.480
Min: 1000 / Mult: 1000
560ohm
OC Series
1.7W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
19.1mm
-
-55°C
230°C
-
4218897

RoHS

Each
1000+
kr 17.480
Min: 1000 / Mult: 1000
1kohm
OC Series
1.2W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
16.5mm
-
-55°C
230°C
-
4219060

RoHS

Each
500+
kr 6.940
Min: 500 / Mult: 500
120ohm
0
500mW
± 10%
-
Axial Leaded
-
200V
Ceramic
-1300ppm/°C ± 300ppm/°C
High Power
3.5mm
11.1mm
-
-40°C
220°C
-
4218968

RoHS

Each
1000+
kr 17.480
Min: 1000 / Mult: 1000
18ohm
OC Series
1.2W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
16.5mm
-
-55°C
230°C
-
4218953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
kr 17.480
Min: 1000 / Mult: 1000
330kohm
OC Series
1.2W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
16.5mm
-
-55°C
230°C
-
4218995

RoHS

Each
1000+
kr 17.480
Min: 1000 / Mult: 1000
1.2kohm
OC Series
1.7W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
19.1mm
-
-55°C
230°C
-
4218992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
kr 17.530
Min: 1000 / Mult: 1000
27ohm
OC Series
1.2W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
16.5mm
-
-55°C
230°C
-
4219013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
kr 17.480
Min: 1000 / Mult: 1000
560ohm
OC Series
1.2W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
16.5mm
-
-55°C
230°C
-
4218908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
kr 17.480
Min: 1000 / Mult: 1000
120ohm
OC Series
1.7W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
19.1mm
-
-55°C
230°C
-
4219101

RoHS

Each
500+
kr 7.210
Min: 500 / Mult: 500
680ohm
0
500mW
± 10%
-
Axial Leaded
-
200V
Ceramic
-1300ppm/°C ± 300ppm/°C
High Power
3.5mm
11.1mm
-
-40°C
220°C
-
4218874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
kr 17.480
Min: 1000 / Mult: 1000
100ohm
OC Series
1.7W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
19.1mm
-
-55°C
230°C
-
4218983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
kr 17.480
Min: 1000 / Mult: 1000
3.9kohm
OC Series
1W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
19.1mm
-
-55°C
230°C
-
4218902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
kr 17.530
Min: 1000 / Mult: 1000
270kohm
OC Series
1W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
19.1mm
-
-55°C
230°C
-
4219024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
kr 17.530
Min: 1000 / Mult: 1000
820ohm
OC Series
1.2W
± 10%
-
Axial Leaded
-
0
Ceramic
0
High Power
0
16.5mm
-
-55°C
230°C
-
4219058

RoHS

Each
500+
kr 7.210
Min: 500 / Mult: 500
100ohm
0
500mW
± 10%
-
Axial Leaded
-
200V
Ceramic
-1300ppm/°C ± 300ppm/°C
High Power
3.5mm
11.1mm
-
-40°C
220°C
-
4219093

RoHS

Each
500+
kr 7.210
Min: 500 / Mult: 500
4.7kohm
0
500mW
± 10%
-
Axial Leaded
-
200V
Ceramic
-1300ppm/°C ± 300ppm/°C
High Power
3.5mm
11.1mm
-
-40°C
220°C
-
4219034

RoHS

Date/Lot Code

Each
1+
kr 20.140
10+
kr 8.880
50+
kr 8.430
100+
kr 7.980
200+
kr 7.200
More Pricing...
Min: 1 / Mult: 1
4.7kohm
OU Series
1W
± 10%
-
Axial Leaded
-
300V
Ceramic
-3000ppm/°C
High Surge
5mm
15.5mm
-
-55°C
200°C
-
21826-21850 of 22233 items
of 890 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account