0
0 Itemskr0.00
ex VAT
ex VAT

250V SMD Aluminium Electrolytic Capacitors:

22 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3017851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
3000+
kr 5.590
Min: 3000 / Mult: 3000
Radial Can - SMD
47µF
250V
-
2000 hours @ 105°C
Polar
EDH Series
± 20%
Solder
16mm
16.3mm
16.3mm
16.5mm
220mA
-25°C
105°C
4080141

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1400+
kr 2.150
Min: 1400 / Mult: 1400
Radial Can - SMD
22µF
250V
12ohm
6000 hours @ 105°C
Polar
AEF Series
± 20%
Solder
10mm
-
-
16.5mm
312mA
-40°C
105°C
4080258

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
kr 0.707
Min: 5000 / Mult: 5000
Radial Can - SMD
3.3µF
250V
32ohm
3000 hours @ 105°C
Polar
AEK Series
± 20%
Solder
6.3mm
-
-
8mm
68mA
-40°C
105°C
4080198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 4.040
10+
kr 2.870
50+
kr 2.480
100+
kr 2.180
200+
kr 1.950
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
250V
16ohm
6000 hours @ 105°C
Polar
AEF Series
± 20%
Solder
8mm
-
-
12.5mm
150mA
-40°C
105°C
4079972

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2200+
kr 1.110
Min: 2200 / Mult: 2200
Radial Can - SMD
4.7µF
250V
-
2000 hours @ 125°C
Polar
AEH Series
± 20%
Solder
10mm
-
-
10.5mm
59mA
-40°C
125°C
4080247

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2200+
kr 0.962
Min: 2200 / Mult: 2200
Radial Can - SMD
4.7µF
250V
20ohm
3000 hours @ 105°C
Polar
AEK Series
± 20%
Solder
8mm
-
-
10.5mm
96mA
-40°C
105°C
4080150

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1400+
kr 2.000
Min: 1400 / Mult: 1400
Radial Can - SMD
22µF
250V
12ohm
3000 hours @ 105°C
Polar
AEK Series
± 20%
Solder
10mm
-
-
16.5mm
300mA
-40°C
105°C
4080225

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2200+
kr 1.060
Min: 2200 / Mult: 2200
Radial Can - SMD
4.7µF
250V
30ohm
6000 hours @ 105°C
Polar
AEF Series
± 20%
Solder
8mm
-
-
10.5mm
90mA
-40°C
105°C
4080215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 3.500
10+
kr 2.480
50+
kr 2.150
100+
kr 1.890
200+
kr 1.690
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
250V
16ohm
3000 hours @ 105°C
Polar
AEK Series
± 20%
Solder
8mm
-
-
12.5mm
166mA
-40°C
105°C
4071274

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
kr 4.560
Min: 6000 / Mult: 6000
Radial Can - SMD
22µF
250V
-
2000 hours @ 105°C
Polar
EDH Series
± 20%
Solder
12.5mm
12.8mm
12.8mm
13.5mm
100mA
-40°C
105°C
4080260

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
kr 0.624
Min: 5000 / Mult: 5000
Radial Can - SMD
2.2µF
250V
35ohm
3000 hours @ 105°C
Polar
AEK Series
± 20%
Solder
6.3mm
-
-
8mm
52mA
-40°C
105°C
3017851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
kr 5.590
Min: 3000 / Mult: 3000
Radial Can - SMD
47µF
250V
-
2000 hours @ 105°C
Polar
EDH Series
± 20%
Solder
16mm
16.3mm
16.3mm
16.5mm
220mA
-25°C
105°C
2326345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 22.840
5+
kr 20.680
10+
kr 18.520
25+
kr 18.150
Min: 1 / Mult: 1
Radial Can - SMD
10µF
250V
-
4000 hours @ 105°C
Polar
EB Series
± 20%
Solder
10mm
-
-
16.5mm
88mA
-25°C
105°C
3347778

RoHS

Each (Supplied on Full Reel)
Full Reel
125+
kr 9.990
Min: 125 / Mult: 125
Radial Can - SMD
22µF
250V
-
5000 hours @ 105°C
Polar
EB Series
± 20%
Solder
16mm
-
-
16.5mm
560mA
-25°C
105°C
3347779

RoHS

Each (Supplied on Full Reel)
Full Reel
125+
kr 11.860
Min: 125 / Mult: 125
Radial Can - SMD
33µF
250V
-
5000 hours @ 105°C
Polar
EB Series
± 20%
Solder
18mm
-
-
16.5mm
560mA
-25°C
105°C
2326343RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
kr 42.780
Min: 10 / Mult: 1
Radial Can - SMD
68µF
250V
-
5000 hours @ 105°C
Polar
EB Series
± 20%
Solder
18mm
-
-
21.5mm
990mA
-25°C
105°C
2326343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 43.670
5+
kr 42.780
Min: 1 / Mult: 1
Radial Can - SMD
68µF
250V
-
5000 hours @ 105°C
Polar
EB Series
± 20%
Solder
18mm
-
-
21.5mm
990mA
-25°C
105°C
2805850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
kr 4.410
Min: 200 / Mult: 200
Radial Can - SMD
10µF
250V
-
4000 hours @ 105°C
Polar
EB Series
± 20%
Solder
10mm
-
-
16.5mm
88mA
-25°C
105°C
3347780

RoHS

Each (Supplied on Full Reel)
Full Reel
75+
kr 11.860
Min: 75 / Mult: 75
Radial Can - SMD
47µF
250V
-
5000 hours @ 105°C
Polar
EB Series
± 20%
Solder
16mm
-
-
21.5mm
710mA
-25°C
105°C
2326345RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
kr 18.150
Min: 100 / Mult: 1
Radial Can - SMD
10µF
250V
-
4000 hours @ 105°C
Polar
EB Series
± 20%
Solder
10mm
-
-
16.5mm
88mA
-25°C
105°C
3254426RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
kr 39.510
Min: 500 / Mult: 1
Radial Can - SMD
47µF
250V
-
5000 hours @ 105°C
Polar
EB Series
± 20%
Solder
16mm
-
-
21.5mm
710mA
-25°C
105°C
3254426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr 40.330
5+
kr 39.510
Min: 1 / Mult: 1
Radial Can - SMD
47µF
250V
-
5000 hours @ 105°C
Polar
EB Series
± 20%
Solder
16mm
-
-
21.5mm
710mA
-25°C
105°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account