Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEVEB2E470M
Order Code3347780
Product RangeEB Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)250V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeEB Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height21.5mm
Ripple Current710mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
250V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
EB Series
Capacitor Terminals
Solder
Product Length
-
Product Height
21.5mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
710mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001