Print Page
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 725.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 725.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No88 886 016
Order Code7908628
Product RangeTMR 48 U
Technical Datasheet
Product RangeTMR 48 U
Timer FunctionsMultifunction
No. of Timing Ranges14Ranges
Time Min0.02s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
Electronic timer in 48 DIN housing with rear connections compatible with standard 11-pin relay socket. Can be panel mounted, base and DIN rail mounted using relay socket accessories.
- Multi-function (8 functions with optional timing inhibit gate)
- Multi-range (0.02s to 300 hours in 14 ranges)
- 12 to 240V dc, 24V ac to 240V ac multi-voltage on 2 pins
- Output: 2 timed changeover relay 5A @ 230V
- 2 LED status indicators
- Gate inhibit on all timing functions
- Precision timing by micro-controller
Technical Specifications
Product Range
TMR 48 U
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.02s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14