Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA04H1SBD
Order Code2435171
Product RangeSDA Series
Technical Datasheet
323 In Stock
525 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.900 |
10+ | kr 15.910 |
25+ | kr 14.340 |
50+ | kr 13.740 |
100+ | kr 13.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA04H1SBD
Order Code2435171
Product RangeSDA Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeSDA Series
Switch TypeDIP Unsealed
Product Overview
The SDA04H1SBD is a single-pole single-throw (SPST) Low Profile Switch with surface-mount terminal and extended PA6T actuator. The SDA series switch has gold plated beryllium copper contact, gold over nickel plated brass terminals and black PPS housing.
- Low profile design saves space
- 50mΩ Maximum initial contact resistance
- 100MΩ between terminals Insulation resistance
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
5V
Product Range
SDA Series
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (2)
Alternatives for SDA04H1SBD
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006