Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRW-108-NS RT
Order Code3263304
Product RangeRW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.750 |
10+ | kr 13.280 |
25+ | kr 12.310 |
50+ | kr 11.640 |
100+ | kr 10.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRW-108-NS RT
Order Code3263304
Product RangeRW Series
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles1 Pole
Angle of Throw120°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeRW Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max0
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
120°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
0
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
RW Series
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019