Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC221GLFS
Order Code2320029
Product RangeKSC Series
Technical Datasheet
1,900 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 3.380 |
50+ | kr 3.070 |
100+ | kr 2.930 |
250+ | kr 2.810 |
Price for:Each
Minimum: 10
Multiple: 10
kr 33.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC221GLFS
Order Code2320029
Product RangeKSC Series
Technical Datasheet
Switch TerminalsSolder
Product RangeKSC Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom32V
Actuating Force200gf
Operating Force1.6N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The KSC221GLFS is a sealed SMD Tactile Switch with momentary action and SPST-NO contact arrangement. It has soft actuator and silver-plated gull-wing terminations.
- Positive tactile action
- IP67 Protection rating
- -40 to 85°C Operating temperature range
Applications
Automotive, Communications & Networking, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Operating Force
1.6N
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Product Range
KSC Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
200gf
Contact Rating
50mA at 32VDC
IP Rating
IP67
Technical Docs (2)
Alternatives for KSC221GLFS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567