Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoAR3S 01 GY 30/30 4N 0 V200
Order Code1780545
Product RangeAR3 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoAR3S 01 GY 30/30 4N 0 V200
Order Code1780545
Product RangeAR3 Series
Technical Datasheet
Operating Force4N
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
Switch Terminals-
No. of Directions2
Product RangeAR3 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Operating Force
4N
Contact Voltage DC Nom
-
Switch Terminals
-
Product Range
AR3 Series
Contact Voltage AC Nom
-
Contact Current Max
-
No. of Directions
2
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01