Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoA10815RNCQ
Order Code2931735
Product RangeA Series
Technical Datasheet
44 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 64.170 |
5+ | kr 55.050 |
10+ | kr 51.620 |
20+ | kr 45.720 |
50+ | kr 41.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 64.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoA10815RNCQ
Order Code2931735
Product RangeA Series
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max2.5A
Contact Voltage AC Max125V
Product RangeA Series
IlluminationNon Illuminated
Contact Current DC Max350mA
Contact Voltage DC Max125V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
1 Pole
Contact Current AC Max
2.5A
Product Range
A Series
Contact Current DC Max
350mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01