Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3622/S
Order Code2491360
Product Range6000 Buccaneer
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,450.000 |
5+ | kr 1,421.000 |
10+ | kr 1,392.000 |
25+ | kr 1,363.000 |
50+ | kr 1,334.000 |
100+ | kr 1,305.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 1,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3622/S
Order Code2491360
Product Range6000 Buccaneer
Technical Datasheet
Product Range6000 Buccaneer
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithBulgin Buccaneer 6000 Series 16 & 22Pos Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 6000 series Buccaneer Circular Connector that combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. It is available with metal or plastic bodies, the range supports data (USB and Ethernet), signal and mains power. It is designed and independently tested to IP66, IP68 and IP69K standards. It is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
- Push/pull mechanism
- 30° Twist locking
- UL94V-0 Flammability
- Flex, flex in-line and panel-mount body styles with sealing caps
- Polarisation and visual alignment
- Scoop proof contacts
Applications
Industrial
Technical Specifications
Product Range
6000 Buccaneer
Contact Termination Type
Solder
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Bulgin Buccaneer 6000 Series 16 & 22Pos Circular Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003