Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4040/C/A/2M00
Order Code2989313
Product RangeBuccaneer 4000 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 672.380 |
5+ | kr 653.560 |
10+ | kr 634.750 |
25+ | kr 618.610 |
50+ | kr 573.540 |
100+ | kr 558.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 672.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4040/C/A/2M00
Order Code2989313
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric2m
Connector BUSB Type C Plug
Cable Length - Imperial6.6ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeBuccaneer 4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Overview
- Current Rating: 5A
- Secure, proven locking system, tamperproof Construction
- Data rates up to 10 Gbps
- EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
- Plug and play capability
- Mating cycles: 1,000
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
Buccaneer 4000 Series
Connector to Connector
Type A Plug to Type C Plug
Connector B
USB Type C Plug
USB Standard
USB 3.1
Electronic Marking
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35