Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 212.370 |
5+ | kr 185.810 |
10+ | kr 181.410 |
50+ | kr 177.080 |
100+ | kr 172.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 212.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0407/90
Order Code2517666
Technical Datasheet
Antenna TypeGSM
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingPanel
Gain-
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- IP68 rated SMB right angle antenna
- Secure screw thread locking
- Built-in half wavelength omnidirectional sealed antenna
- Mates with PX0414 panel mount SMB connector
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
2.5GHz
Gain
-
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.4GHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179