Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0030/63
Order Code428772
Product RangePF
Technical Datasheet
1,685 In Stock
400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 66.190 |
10+ | kr 54.070 |
100+ | kr 52.950 |
250+ | kr 51.910 |
500+ | kr 50.790 |
1000+ | kr 49.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 66.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0030/63
Order Code428772
Product RangePF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePF
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PF0030/63 from Bulgin is an IEC flange fused inlet. This EN60320-1 standard sheet C14 twin fuse IEC inlet connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA approvals. It mates with PX0587, PX0587/SE, PX0588 series Bulgin connectors.
- 5mm x 20mm fuse
- 6.3mm tabs
- Contact resistance is 15mohm per pole
- Operating temperature range from -20°C to 70°C
- Brass with nickel plated contacts
- Tin plated tabs
- Maximum dissipation per fuse is 2.5W
- Black colour IEC inlet
- AC breakdown voltage is 6KV (pole to pole) and 5KV (poles to panel)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
PF
Technical Docs (3)
Alternatives for PF0030/63
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018